
* Images are for reference only
1206 ±5% 2Ω2
- Manufacturer
- VO
- MFR.Part #
- 1206 ±5% 2Ω2
- JLCPCB Part #
- C2889744
- Package
- 1206
- Description
- 250mW Thick Film Resistors 200V ±5% ±400ppm/℃ 2.2Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2858
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0044
500+
$0.0035
1500+
$0.0030
5000+
$0.0023
25000+
$0.0020
50000+
$0.0019