
* Images are for reference only
1206 ±5% Ω820
- Manufacturer
- VO
- MFR.Part #
- 1206 ±5% Ω820
- JLCPCB Part #
- C2889834
- Package
- 1206
- Description
- 250mW Thick Film Resistors 200V ±5% 820mΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1750
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0072
500+
$0.0057
1500+
$0.0049
5000+
$0.0037
25000+
$0.0033
50000+
$0.0030