
* Images are for reference only
KNP10W-2Ω2±5%-AP
- Manufacturer
- VO
- MFR.Part #
- KNP10W-2Ω2±5%-AP
- JLCPCB Part #
- C5144904
- Package
- Plugin,D7.5xL41mm
- Description
- Wirewound Resistors 2.2Ω 10W ±5% Plugin,D7.5xL41mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.2205
10+
$0.2160
30+
$0.2130
100+
$0.1890