
* Images are for reference only
SQM2W-1K±5%-6P
- Manufacturer
- VO
- MFR.Part #
- SQM2W-1K±5%-6P
- JLCPCB Part #
- C5807983
- Package
- Plugin,P=5mm
- Description
- Cement Resistor 1kΩ 2W ±5% Plugin,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 174
Minimum: 1
Full Reel: 228
Total: $0.01

Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
60+
$0.0551
228+
$0.0474
684+
$0.0416
2964+
$0.0371
5928+
$0.0347