
* Images are for reference only
CTL0805FOG1T
- Manufacturer
- Venkel
- MFR.Part #
- CTL0805FOG1T
- JLCPCB Part #
- C6161931
- Package
- 0805
- Description
- 20mA Colorless transparent lens 125mcd 605nm Orange 140° 1.7V 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0875
200+
$0.0350
500+
$0.0338
1000+
$0.0332