
* Images are for reference only
CTL1206FBL1T
- Manufacturer
- Venkel
- MFR.Part #
- CTL1206FBL1T
- JLCPCB Part #
- C6161935
- Package
- 1206
- Description
- 20mA Colorless transparent lens 125mcd 470nm Blue 140° 2.8V 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1038
50+
$0.0824
150+
$0.0716
500+
$0.0635
3000+
$0.0570
6000+
$0.0539