
* Images are for reference only
AR03BTBX0340
- Manufacturer
- Viking Tech
- MFR.Part #
- AR03BTBX0340
- JLCPCB Part #
- C6466302
- Package
- 0603
- Description
- 100mW Thin Film Resistor ±0.1% ±10ppm/℃ 34Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1686
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0356
200+
$0.0374
30+
$0.0936