
* Images are for reference only
AR03BTBX7680
- Manufacturer
- Viking Tech
- MFR.Part #
- AR03BTBX7680
- JLCPCB Part #
- C5948158
- Package
- 0603
- Description
- 100mW Thin Film Resistor ±0.1% ±10ppm/℃ 768Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0936
200+
$0.0374
500+
$0.0362
1000+
$0.0356