
* Images are for reference only
AR03BTCX4992A
- Manufacturer
- Viking Tech
- MFR.Part #
- AR03BTCX4992A
- JLCPCB Part #
- C2924136
- Package
- 0603
- Description
- 100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 49.9kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 192
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0573
100+
$0.0447
300+
$0.0384
1000+
$0.0338
5000+
$0.0299
10000+
$0.0281