
* Images are for reference only
AR05BTCW4993A
- Manufacturer
- Viking Tech
- MFR.Part #
- AR05BTCW4993A
- JLCPCB Part #
- C5568839
- Package
- 0805
- Description
- 125mW Thin Film Resistor ±25ppm/℃ ±0.1% 499kΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
100+
$0.0450
300+
$0.0387
1000+
$0.0339
5000+
$0.0302
10000+
$0.0282