
* Images are for reference only
13008-004MESA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 13008-004MESA
- JLCPCB Part #
- C1968230
- Package
- -
- Description
- 1000uF 4V 18mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3540
300+
$4.7805
600+
$4.6125
900+
$4.5300