
* Images are for reference only
13008-020MESZ
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 13008-020MESZ
- JLCPCB Part #
- C4986950
- Package
- -
- Description
- 330uF 10V 35mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1440
200+
$3.5385
500+
$3.4140
1000+
$3.3525