
* Images are for reference only
13008-032MESB
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 13008-032MESB
- JLCPCB Part #
- C1968331
- Package
- -
- Description
- 470uF 16V 100mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5255
200+
$5.2350
500+
$5.0505
1000+
$4.9590