
* Images are for reference only
13008-062MESC
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 13008-062MESC
- JLCPCB Part #
- C1968988
- Package
- -
- Description
- 100uF 35V 100mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$5.1060
12+
$13.9230
500+
$5.1990
250+
$5.3880