
* Images are for reference only
13008-080MESZ
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 13008-080MESZ
- JLCPCB Part #
- C4952120
- Package
- 2917
- Description
- 10uF 63V 400mΩ ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4065
200+
$4.8015
400+
$4.6335
800+
$4.5495