
* Images are for reference only
157S202MX
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 157S202MX
- JLCPCB Part #
- C5475323
- Package
- SERVOMOUNT
- Description
- ±20% ±600ppm/℃ 1W SERVOMOUNT Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$19.3110
200+
$20.3265
10+
$50.9400
500+
$19.6470