
* Images are for reference only
1N4151WS-E3-08
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N4151WS-E3-08
- JLCPCB Part #
- C3313075
- Package
- SOD-323
- Description
- 50V Independent Type 1V@50mA 4ns 150mA SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 721
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0320
200+
$0.0123
500+
$0.0119
1000+
$0.0117
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →