
* Images are for reference only
298D225X0010K2T
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 298D225X0010K2T
- JLCPCB Part #
- C4951679
- Package
- 0402
- Description
- 2.2uF 10V 15Ω ±20% 0402 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1150
200+
$0.8190
500+
$0.7905
1000+
$0.7755