
* Images are for reference only
30D226M040BB2AE3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D226M040BB2AE3
- JLCPCB Part #
- C3308192
- Package
- Plugin,D6.3xL17.5mm
- Description
- 22uF 40V 11.7Ω@120Hz ±20% 81mA@120Hz Plugin,D6.3xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 465
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
465+
$0.8475
200+
$0.8775
930+
$0.8325
10+
$2.2680