
* Images are for reference only
30D476M063CC5A
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D476M063CC5A
- JLCPCB Part #
- C3308105
- Package
- Plugin,D8xL20.5mm
- Description
- 47uF 63V 5.1Ω@120Hz ±20% 149mA@120Hz Plugin,D8xL20.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 370
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9475
200+
$1.1415
370+
$1.1010
1110+
$1.0815