
* Images are for reference only
36DY562F050AA2A
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 36DY562F050AA2A
- JLCPCB Part #
- C1614186
- Package
- Bolt,D36.9xL57.2mm
- Description
- 50V 5600uF -10%~+50% 5.25A@120Hz 40mΩ@120Hz Bolt,D36.9xL57.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$9.8970
200+
$10.4460
30+
$26.9910
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →