
* Images are for reference only
4301F1/5-A
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 4301F1/5-A
- JLCPCB Part #
- C6418006
- Package
- Plugin,D=3mm
- Description
- 20mA White Lens Red,Emerald 100° - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8940
200+
$0.3570
500+
$0.3450
1000+
$0.3390