
* Images are for reference only
515D337M025CC6CE3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 515D337M025CC6CE3
- JLCPCB Part #
- C1595115
- Package
- Plugin,D10xL12.5mm
- Description
- 420mA@120Hz ±20% 5mm 25V 330uF Plugin,D10xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2628
200+
$0.1017
500+
$0.0981
1000+
$0.0965
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →