This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

517D477M025CD6AE3

Manufacturer
Vishay Intertech
MFR.Part #
517D477M025CD6AE3
JLCPCB Part #
C1597430
Package
Plugin,D10xL16mm
Description
470mA@120Hz ±20% 5mm 25V 470uF Plugin,D10xL16mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5805
200+ $0.2250
500+ $0.2175
1000+ $0.2130

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons