
* Images are for reference only
5341-48822-01
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 5341-48822-01
- JLCPCB Part #
- C3787558
- Package
- Plugin
- Description
- 57.7uF ±5% 525V Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$38.8005
200+
$40.9500
30+
$105.8175