
* Images are for reference only
562R10TSD10TR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 562R10TSD10TR
- JLCPCB Part #
- C2331302
- Package
- Plugin,P=6.4mm
- Description
- ±10% 1nF X5F 1kV Plugin,P=6.4mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5460
200+
$0.2115
500+
$0.2040
1000+
$0.2010