
* Images are for reference only
564R30GAD10KA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 564R30GAD10KA
- JLCPCB Part #
- C1642597
- Package
- Plugin,P=6.4mm
- Description
- ±20% 1nF Z5U 3kV Plugin,P=6.4mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5955
200+
$0.2310
500+
$0.2235
1500+
$0.2190