
* Images are for reference only
564R30TSD27
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 564R30TSD27
- JLCPCB Part #
- C1643347
- Package
- Plugin,P=6.4mm
- Description
- ±10% 2.7nF X7R 3kV Plugin,P=6.4mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6780
200+
$0.2625
500+
$0.2535
1000+
$0.2490