
* Images are for reference only
593D337X96R3D2TE3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 593D337X96R3D2TE3
- JLCPCB Part #
- C1955877
- Package
- 2917
- Description
- 330uF 6.3V 125mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7010
10+
$1.4325
30+
$1.2840
100+
$1.1175
500+
$1.0425
1000+
$1.0095