
* Images are for reference only
5KP70AHE3/54
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 5KP70AHE3/54
- JLCPCB Part #
- C3713811
- Package
- P600
- Description
- 44.2A 113V 5kW 77.8V 70V P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.7545
200+
$0.7965
10+
$2.0580
500+
$0.7695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →