
* Images are for reference only
600D107F015KD4
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 600D107F015KD4
- JLCPCB Part #
- C3308040
- Package
- Plugin,D7.1xL23.8mm
- Description
- 100uF 15V 3.88Ω@120Hz -10%~+50% 85mA@120Hz Plugin,D7.1xL23.8mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 71
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3275
200+
$6.3195
500+
$6.0975
1000+
$5.9865