
* Images are for reference only
672D827F015DS5D
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D827F015DS5D
- JLCPCB Part #
- C5112682
- Package
- Plugin,D12.5xL45.5mm
- Description
- 820uF 15V -10%~+50% Plugin,D12.5xL45.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 241
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1270
200+
$1.9845
500+
$1.9140
1000+
$1.8795