
* Images are for reference only
757D278M016EK3D
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 757D278M016EK3D
- JLCPCB Part #
- C1608278
- Package
- Plugin,D16xL27.9mm
- Description
- 2.15A@120Hz ±20% 7.5mm 16V 74mΩ@120Hz 2700uF Plugin,D16xL27.9mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 205
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9865
200+
$2.3175
500+
$2.2365
1000+
$2.1960