
* Images are for reference only
80D222P050KA2DE3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 80D222P050KA2DE3
- JLCPCB Part #
- C1614153
- Package
- Plugin,D30xL32mm
- Description
- -10%~+30% 10mm 50V 2200uF Plugin,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9285
200+
$9.6480
500+
$9.3090
1000+
$9.1410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →