This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

80D223P025ME2DE3

Manufacturer
Vishay Intertech
MFR.Part #
80D223P025ME2DE3
JLCPCB Part #
C1611988
Package
Plugin,D35xL52mm
Description
-10%~+30% 9.1A@120Hz 10mm 25V 19mΩ@120Hz 22000uF Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.9200
200+ $5.3880
500+ $5.1975
1000+ $5.1045

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons