
* Images are for reference only
80D331P250KD2DE3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 80D331P250KD2DE3
- JLCPCB Part #
- C1612035
- Package
- Plugin,D30xL42mm
- Description
- -10%~+30% 10mm 250V 330uF Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5675
200+
$4.0905
500+
$3.9465
1000+
$3.8760
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →