
* Images are for reference only
94SVP107X0016F8
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 94SVP107X0016F8
- JLCPCB Part #
- C2161611
- Package
- SMD,D10xL8mm
- Description
- 16V 100uF Polymer ±20% 40mΩ 2.4A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3590
200+
$1.6875
500+
$1.6275
1000+
$1.5990