
* Images are for reference only
94SVP687X0004F8
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 94SVP687X0004F8
- JLCPCB Part #
- C2162701
- Package
- SMD,D10xL8mm
- Description
- 4V 680uF Polymer ±20% 25mΩ 3.7A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9020
200+
$1.8975
500+
$1.8315
1000+
$1.7985