
* Images are for reference only
94SVP826X0016E7
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 94SVP826X0016E7
- JLCPCB Part #
- C2162794
- Package
- SMD,D8xL7mm
- Description
- 16V 82uF Polymer ±20% 45mΩ 1.89A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9595
200+
$1.1460
500+
$1.1055
1000+
$1.0860