
* Images are for reference only
ALSR053K500JE12
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ALSR053K500JE12
- JLCPCB Part #
- C1367412
- Package
- Plugin,D7.9xL22.2mm
- Description
- Wirewound Resistors 3.5kΩ 5W ±30ppm/℃ ±5% Plugin,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2880
200+
$0.3045
30+
$0.7845