
* Images are for reference only
BFC230351105
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC230351105
- JLCPCB Part #
- C3775282
- Package
- -
- Description
- ±10% 400V 1uF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0390
200+
$1.1760
500+
$1.1355
900+
$1.1145
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →