
* Images are for reference only
BFC230352274
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC230352274
- JLCPCB Part #
- C3771682
- Package
- -
- Description
- ±5% 400V 270nF -55℃~+105℃ Polyester - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.5070
200+
$0.5355
10+
$1.3830
500+
$0.5160
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →