
* Images are for reference only
BFC230361823
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC230361823
- JLCPCB Part #
- C6514319
- Package
- -
- Description
- ±10% 630V 82nF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8125
200+
$1.1220
500+
$1.0845
1000+
$1.0665
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →