
* Images are for reference only
BFC233611104
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233611104
- JLCPCB Part #
- C3296109
- Package
- Plugin,P=22.5mm
- Description
- 100nF ±10% X1 275V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$0.6630
10+
$1.7130
1200+
$0.6285
600+
$0.6405