
* Images are for reference only
BFC233613683
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233613683
- JLCPCB Part #
- C7220256
- Package
- Plugin,P=15mm
- Description
- 68nF ±20% X1 275V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 650
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1300+
$1.5270
10+
$4.0275
650+
$1.5540
200+
$1.6080