
* Images are for reference only
BFC233660222
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233660222
- JLCPCB Part #
- C3300797
- Package
- Plugin,P=10mm
- Description
- 2.2nF ±20% Y2 300V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 890
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 890
In-stock Item Pricing
Qty Unit Price
1+
$0.4515
10+
$0.3585
30+
$0.3195
100+
$0.2700
500+
$0.2475
1000+
$0.2340