
* Images are for reference only
BFC233660473
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233660473
- JLCPCB Part #
- C3298872
- Package
- Plugin,P=15mm
- Description
- 47nF ±20% Y2 300V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.2585
10+
$1.2345
30+
$1.2165
100+
$1.2000