
* Images are for reference only
BFC233663222
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233663222
- JLCPCB Part #
- C3298127
- Package
- Plugin,P=10mm
- Description
- 2.2nF ±20% Y2 300V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 194
Full Reel: 1400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$0.3105
1400+
$0.2940
10+
$0.8025
500+
$0.3000