
* Images are for reference only
BFC233844335
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233844335
- JLCPCB Part #
- C6131108
- Package
- Plugin,P=27.5mm
- Description
- 3.3uF ±20% X2 300V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6605
200+
$7.8450
500+
$7.5825
1000+
$7.4535