
* Images are for reference only
BFC233863273
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233863273
- JLCPCB Part #
- C3300609
- Package
- Plugin,P=15mm
- Description
- 27nF ±10% Y2 300V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 145
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.4140
750+
$0.4215
10+
$1.1280
200+
$0.4365